Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8419ACBZ-R7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.18AT3483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 25+ | $4.670 |
| 50+ | $4.280 |
| 100+ | $3.870 |
| 250+ | $3.370 |
| 500+ | $2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8419ACBZ-R7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.18AT3483
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeGaN FET
No. of Pins12Pins
IC Case / PackageWLCSP
IC MountingSurface Mount
Input TypePWM
Source Current4A
Sink Current8A
Supply Voltage Min3.85V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay13.5ns
Output Delay11ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
12Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.85V
Operating Temperature Min
-40°C
Input Delay
13.5ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
GaN FET
IC Case / Package
WLCSP
Input Type
PWM
Sink Current
8A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
11ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
