Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8330HS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3193RL
Cut Tape02AM3193
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.250 | $9.25 |
| Total Price | $9.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 25+ | $6.690 |
| 50+ | $6.450 |
| 100+ | $6.210 |
| 250+ | $6.090 |
| 500+ | $5.960 |
| 1000+ | $5.840 |
| 2500+ | $5.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8330HS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3193RL
Cut Tape02AM3193
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Inverting, SEPIC
Input Voltage Min3V
Input Voltage Max40V
Max Output Current1A
Output Current1A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.6V
Output Voltage Max60V
Efficiency-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Inverting, SEPIC
Input Voltage Max
40V
Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.6V
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
