Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8316IF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $6.360 |
| 25+ | $5.890 |
| 50+ | $5.570 |
| 100+ | $5.250 |
| 250+ | $5.140 |
| 500+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8316IF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3192
Control ModeCurrent, Voltage
Supply Voltage Min16V
Supply Voltage Max600V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageTSSOP
No. of Pins20Pins
Switching Frequency140kHz
TopologyIsolated Flyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current, Voltage
Supply Voltage Max
600V
Duty Cycle (%)
-
No. of Pins
20Pins
Topology
Isolated Flyback
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
16V
No. of Outputs
1Outputs
IC Case / Package
TSSOP
Switching Frequency
140kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
