Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8316HFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3094
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $7.240 |
| 25+ | $6.910 |
| 50+ | $6.580 |
| 100+ | $6.250 |
| 250+ | $6.020 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8316HFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3094
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyIsolated Flyback
Input Voltage Min16V
Input Voltage Max600V
Max Output Current-
IC Case / PackageTSSOP-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ140kHz
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Isolated Flyback
Input Voltage Max
600V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
140kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
16V
Max Output Current
-
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
80%
Operating Temperature Max
150°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
