Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8292AFE#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM9637
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 10+ | $7.350 |
| 25+ | $6.930 |
| 50+ | $6.510 |
| 100+ | $6.250 |
| 250+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8292AFE#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM9637
Control ModeCurrent
Supply Voltage Min5.5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageTSSOP-EP
No. of Pins38Pins
Switching Frequency350kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
Duty Cycle (%)
-
No. of Pins
38Pins
Topology
Synchronous Buck, Synchronous Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
5.5V
No. of Outputs
1Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
350kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
