Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8228EFE#PBFCopy
Newark Part No.02AM3182
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 10+ | $16.090 |
| 25+ | $15.260 |
| 50+ | $14.440 |
| 100+ | $13.940 |
| 250+ | $13.400 |
| 500+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8228EFE#PBFCopy
Newark Part No.02AM3182
Control ModeCurrent, Voltage
Supply Voltage Min6V
Supply Voltage Max100V
No. of Outputs1Outputs
Duty Cycle (%)95%
IC Case / PackageTSSOP-EP
No. of Pins38Pins
Switching Frequency600kHz
TopologySynchronous Buck, Synchronous Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current, Voltage
Supply Voltage Max
100V
Duty Cycle (%)
95%
No. of Pins
38Pins
Topology
Synchronous Buck, Synchronous Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
6V
No. of Outputs
1Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
