Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT80602AFO+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN5775
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 25+ | $5.180 |
| 50+ | $4.750 |
| 100+ | $4.300 |
| 250+ | $3.730 |
| 500+ | $2.960 |
| 1000+ | $2.810 |
| 2500+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT80602AFO+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN5775
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max65V
Max Output Current2.5A
IC Case / PackageFC2QFN-EP
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max64.35V
Switching Frequency Typ3.05MHz
Efficiency95.6%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
65V
IC Case / Package
FC2QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
3.05MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
2.5A
No. of Pins
17Pins
Output Voltage - Nom
-
Output Voltage Max
64.35V
Efficiency
95.6%
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
