Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6700IDCB-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3178RL
Cut Tape02AM3178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.940 | $5.94 |
| Total Price | $5.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 25+ | $4.200 |
| 50+ | $4.010 |
| 100+ | $3.820 |
| 250+ | $3.670 |
| 500+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6700IDCB-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3178RL
Cut Tape02AM3178
Comparator TypeLow Voltage, Micropower
No. of Channels2Channels
Response Time / Propogation Delay29µs
Supply Voltage Range1.4V to 18V
Supply Voltage Range1.4V to 18V
IC Case / PackageDFN-EP
No. of Pins6Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Comparator Type
Low Voltage, Micropower
Response Time / Propogation Delay
29µs
Supply Voltage Range
1.4V to 18V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
2Channels
Supply Voltage Range
1.4V to 18V
IC Case / Package
DFN-EP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
