Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6700HS6-2#TRMPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AM3173RL
Cut Tape02AM3173
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 25+ | $4.610 |
| 50+ | $4.060 |
| 100+ | $3.510 |
| 250+ | $3.400 |
| 500+ | $3.390 |
| 1000+ | $3.350 |
| 2500+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6700HS6-2#TRMPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AM3173RL
Cut Tape02AM3173
Comparator TypeLow Voltage, Micropower
No. of Channels2Channels
Response Time / Propogation Delay29µs
Supply Voltage Range1.4V to 18V
Supply Voltage Range1.4V to 18V
IC Case / PackageTSOT-23
No. of Pins6Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Comparator Type
Low Voltage, Micropower
Response Time / Propogation Delay
29µs
Supply Voltage Range
1.4V to 18V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
2Channels
Supply Voltage Range
1.4V to 18V
IC Case / Package
TSOT-23
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
