Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6600CS8-15#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9082
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 10+ | $8.540 |
| 25+ | $7.950 |
| 50+ | $7.620 |
| 100+ | $7.290 |
| 250+ | $7.050 |
| 500+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6600CS8-15#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9082
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 11V
Supply Voltage Range3V to 11V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage10mV
Input Bias Current-35µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
3V to 11V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-35µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
-
Supply Voltage Range
3V to 11V
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
