
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6552IS8#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK5973 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 3000+ | $2.930 |
| 6000+ | $2.920 |
| 12000+ | $2.910 |
| 18000+ | $2.900 |
| 30000+ | $2.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6552IS8#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK5973 |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 75MHz |
| Slew Rate | 600V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 70mA |
| Amplifier Case Style | NSOIC |
| Supply Voltage Range | 3V to 12.6V |
| Supply Voltage Range | 3V to 12.6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Output | Rail to Rail |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®6552 is a video difference amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (–) inputs and can be used in differential or single-ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable. Typical applications are differential to single-ended conversion, video line driver, automotive displays, RGB amplifiers, coaxial cable drivers, low voltage high speed signal processing.
- Output swings rail-to-rail, input common mode range includes ground
- Input offset voltage is 20mV max (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Input VOS drift is 40µV/°C typ (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Input bias current is 50µA max (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Input offset current is 5µA max (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Common mode rejection ratio is 83dB typ (VCM=0V to 1.3V, TA=25°C. VS=3.3V)
- Slew rate is 350V/µs typ (VOUT=0.5V to 2.5V measure from 1V to 2V, RL=150 ohm, AV=2)
- Supply current is 13.5mA maximum
- 8-lead plastic SO package
- Maximum junction temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 75MHz |
| Operating Temperature Min | -40°C |
| Output Current | 70mA |
| Supply Voltage Range | 3V to 12.6V |
| IC Case / Package | NSOIC |
| Amplifier Output | Rail to Rail |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | 600V/µs |
| Operating Temperature Max | 85°C |
| Amplifier Case Style | NSOIC |
| Supply Voltage Range | 3V to 12.6V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
