Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370IDD#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AM6464
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $8.350 |
| 25+ | $7.840 |
| 50+ | $7.560 |
| 100+ | $7.280 |
| 250+ | $6.830 |
| 500+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370IDD#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AM6464
No. of Channels1Channels
Input Offset Voltage15µV
Slew Rate Typ11V/µs
Gain Bandwidth Product-
Supply Voltage Range4.75V to 35V
Supply Voltage Range4.75V to 35V
IC Case / PackageDFN-EP
No. of Pins10Pins
CMRR112dB
Instrumentation Amplifier TypeHigh Precision, Low Noise
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
4.75V to 35V
IC Case / Package
DFN-EP
CMRR
112dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Offset Voltage
15µV
Gain Bandwidth Product
-
Supply Voltage Range
4.75V to 35V
No. of Pins
10Pins
Instrumentation Amplifier Type
High Precision, Low Noise
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
