Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370HS8E#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM2646
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 10+ | $9.510 |
| 25+ | $8.850 |
| 50+ | $8.490 |
| 100+ | $8.120 |
| 250+ | $7.780 |
| 500+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370HS8E#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM2646
No. of Channels1Channels
Input Offset Voltage15µV
Slew Rate Typ11V/µs
Gain Bandwidth Product-
Supply Voltage Range4.75V to 35V
Supply Voltage Range4.75V to 35V
IC Case / PackageSOIC-EP
No. of Pins8Pins
CMRR112dB
Instrumentation Amplifier TypeHigh Precision, Low Noise
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
4.75V to 35V
IC Case / Package
SOIC-EP
CMRR
112dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Offset Voltage
15µV
Gain Bandwidth Product
-
Supply Voltage Range
4.75V to 35V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Precision, Low Noise
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
