
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.010 | $6.01 |
| Total Price | $6.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 25+ | $4.240 |
| 50+ | $4.040 |
| 100+ | $3.840 |
| 250+ | $3.670 |
| 500+ | $3.530 |
| 1000+ | $3.450 |
| 2500+ | $3.390 |
Product Information
Product Overview
LT®6220 is a single low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. The LT6220 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6220 have an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6220 maintain performance for supplies from 2.2V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
- Gain bandwidth product of 60MHz
- Input common mode range includes both rails
- Output swings rail-to-rail
- Low quiescent current: 1mA max
- Input offset voltage: 350µV max
- Input bias current: 150nA max
- Large output current: 50mA typ, slew rate: 20V/µs typ, open-loop gain: 100V/mV typ
- Common mode rejection: 102dB typ, power supply rejection: 105dB typ
- 5-lead plastic TSOT-23 package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
20V/µs
2.2V to 12.6V
5Pins
Rail - Rail Input / Output (RRIO)
250nA
-40°C
-
MSL 1 - Unlimited
TSOT-23
60MHz
20V/µs
60MHz
2.2V to 12.6V
TSOT-23
General Purpose
700µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
