
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 10+ | $9.740 |
| 25+ | $8.870 |
| 50+ | $8.260 |
| 100+ | $7.700 |
| 250+ | $6.470 |
| 500+ | $6.260 |
Product Information
Product Overview
LT6203IS8#PBF is a dual low noise, rail-to-rail input and output unity gain stable op-amp that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. The amplifier combines very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate, and are optimized for low supply signal conditioning systems. This amplifier maintains its performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. Harmonic distortion is less than –80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems. Typical applications include low noise, low power signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters, DSL receivers and battery powered/battery backed equipment.
- Low supply current of 3mA/amp maximum
- Low offset voltage of 500µV maximum
- Input common mode range includes both rails
- Output swings rail-to-rail
- Low noise current: 1.1pA/√Hz
- Available in 8 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
25V/µs
2.5V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
-1.3µA
-40°C
-
MSL 1 - Unlimited
SOIC
100MHz
25V/µs
100MHz
2.5V to 12.6V
SOIC
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
