Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6202HS5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel78AK6574RL Cut Tape78AK6574 |
| Your Part Number |
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.900 | $7.90 |
| Total Price | $7.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 25+ | $5.660 |
| 50+ | $5.420 |
| 100+ | $5.170 |
| 250+ | $5.030 |
| 500+ | $4.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6202HS5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel78AK6574RL Cut Tape78AK6574 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 100MHz |
| Slew Rate Typ | 25V/µs |
| Supply Voltage Range | 2.5V to 12.6V |
| Supply Voltage Range | 2.5V to 12.6V |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1mV |
| Input Bias Current | -1.3µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 100MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 25V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 25V/µs |
| Supply Voltage Range | 2.5V to 12.6V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | -1.3µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TSOT-23 |
| Bandwidth | 100MHz |
| Slew Rate | 25V/µs |
| Gain Bandwidth Product | 100MHz |
|---|---|
| Supply Voltage Range | 2.5V to 12.6V |
| IC Case / Package | TSOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
