
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 3000+ | $3.350 |
| 6000+ | $3.280 |
| 12000+ | $3.220 |
| 18000+ | $3.150 |
| 30000+ | $3.080 |
Product Information
Product Overview
LT6202 is a single, low noise, rail-to-rail input and output unity gain stable op amp. Harmonic distortion is less than –80dBc at 1MHz making this amplifier suitable in low power data acquisition systems. This device can be used as plug-in replacements for many op amps to improve input/output range and noise performance. Typical applications are n low power signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters, DSL receivers, battery powered/battery backed equipment.
- Input noise voltage density is 1.9nV/√Hz at f = 100kHz, TA = 25°C, VS = ±5V; VCM = VOUT = 0V
- Supply current per amp is 3mA at VS=5V, TA=25°C, VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply
- Gain bandwidth is 100MHz at frequency = 1MHz, TA = 25°C, VS = ±5V; VCM = VOUT= 0V
- Input offset voltage is 0.5mV at VS = 5V, 0V, VCM = half supply, TA = 25°C
- Minimum supply voltage is 2.5V at TA = 25°C, VS =5V, 0V; VS = 3V, 0V; VCM = VOUT = half supply
- Common mode rejection ratio is 100dB at VS = 5V, VCM = 1.5V to 3.5V, TA = 25°C
- Input common mode range includes both rails
- Input noise current density (unbalanced) is 1.1pA/√Hz at TA=25°C, VS =5V, 0V; VS=3V, 0V
- 8-lead plastic SO package
- 0°C to 70°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
25V/µs
2.5V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
-1.3µA
0°C
-
MSL 1 - Unlimited
SOIC
100MHz
25V/µs
100MHz
2.5V to 12.6V
SOIC
General Purpose
2.6mV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
