Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200IS6-5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM9080RL
Cut Tape25AM9080
Your Part Number
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.830 | $7.83 |
| Total Price | $7.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 25+ | $5.600 |
| 50+ | $5.350 |
| 100+ | $5.100 |
| 250+ | $4.720 |
| 500+ | $4.710 |
| 1000+ | $4.570 |
| 2500+ | $4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200IS6-5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM9080RL
Cut Tape25AM9080
No. of Channels1Channels
Gain Bandwidth Product800MHz
Slew Rate Typ250V/µs
Supply Voltage Range2.5V to 12.6V
Supply Voltage Range2.5V to 12.6V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2.5mV
Input Bias Current8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
250V/µs
Supply Voltage Range
2.5V to 12.6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
800MHz
Supply Voltage Range
2.5V to 12.6V
IC Case / Package
TSOT-23
Amplifier Type
General Purpose
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
