Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6118HDCB#TRMPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel99AM6462RL
Cut Tape99AM6462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.270 | $8.27 |
| Total Price | $8.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 25+ | $6.200 |
| 50+ | $5.970 |
| 100+ | $5.740 |
| 250+ | $5.550 |
| 500+ | $5.390 |
| 1000+ | $5.280 |
| 2500+ | $5.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6118HDCB#TRMPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel99AM6462RL
Cut Tape99AM6462
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product1MHz
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR125dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
125dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
1MHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
100 V/V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
