Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6100HDD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9078
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 3000+ | $2.980 |
| 6000+ | $2.920 |
| 12000+ | $2.860 |
| 18000+ | $2.800 |
| 30000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6100HDD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9078
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product-
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max36V
CMRR120dB
GainSelectable
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
36V
Gain
Selectable
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
