Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6000CDCB#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AK8949RL
Cut Tape51AK8949
Your Part Number
532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.070 |
| 50+ | $1.970 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6000CDCB#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AK8949RL
Cut Tape51AK8949
No. of Channels1Channels
Gain Bandwidth Product60kHz
Slew Rate Typ18V/ms
Supply Voltage Range1.8V to 16V
Supply Voltage Range1.8V to 16V
IC Case / PackageDFN
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth60kHz
No. of Amplifiers1 Amplifier
Slew Rate18V/ms
Product Overview
LT® 6000 is a single precision rail-to-rail input and output operational amplifier. Designed to maximize battery life in always-on applications. Typical applications include gas sensing, portable instrumentation, battery- or solar-powered systems, low voltage signal processing and micropower active filters.
- Fully specified on 1.8V and 5V supplies
- Rail-to-rail input and output
- Gain-bandwidth product: 50KHz typ at Freq = 1KHz
- Slew rate:15V/ms typ at V = –1, VOUT = 0.25V to 1.5V
- Low supply current per amplifier :16µA max at TA = 25°C
- 5µV/°C max input offset voltage drift at VCM = 0.5V, 1nA max input offset current at VCM = 0.5V
- 75nV/√Hz typ input noise voltage density and 25fA/√Hz typ input noise current density at f = 1KHz
- 96dB typ CMRR at VCM = 0V to 0.6V and 100dB typ PSRR at VS = 1.8V to 16V
- 6 lead DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
18V/ms
Supply Voltage Range
1.8V to 16V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
60kHz
Supply Voltage Range
1.8V to 16V
IC Case / Package
DFN
Amplifier Type
General Purpose
Input Offset Voltage
500µV
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
60kHz
Slew Rate
18V/ms
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
