Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT5401AHMSE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6460
Product RangeLT5401 Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
| 10+ | $16.570 |
| 25+ | $14.830 |
| 50+ | $13.730 |
| 100+ | $12.810 |
| 250+ | $11.790 |
| 500+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$23.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5401AHMSE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6460
Product RangeLT5401 Series
Resistance R1350ohm
Product RangeLT5401 Series
Resistance R2700ohm
No. of Elements8Elements
Network Circuit TypeIsolated
Resistor Case / PackageMSOP-EP
No. of Pins10Pins
Power Rating per Resistor-
Absolute Resistance Tolerance±7.5%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance R1
350ohm
Resistance R2
700ohm
Network Circuit Type
Isolated
No. of Pins
10Pins
Absolute Resistance Tolerance
±7.5%
Automotive Qualification Standard
-
Product Range
LT5401 Series
No. of Elements
8Elements
Resistor Case / Package
MSOP-EP
Power Rating per Resistor
-
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
