Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT4423AV#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT4423AV#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6983
IC FunctionIdeal Diode and Load Switch
Supply Voltage Min1.9V
Supply Voltage Max28V
IC Package TypeLDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Ideal Diode and Load Switch
Supply Voltage Max
28V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
1.9V
IC Package Type
LDFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
