
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $7.920 |
| 25+ | $7.540 |
| 74+ | $7.160 |
| 111+ | $6.930 |
| 259+ | $6.710 |
| 518+ | $6.440 |
Product Information
Product Overview
LT3990 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 62V, and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode, and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An accurate programmable under voltage lockout feature is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage.
- Wide input voltage range from 4.2V to 62V operating
- Adjustable switching frequency range from 200KHz to 2.2MHz
- Integrated boost and catch diodes
- 350mA output current
- Fixed output voltage of 3.3V
- Accurate programmable under voltage lockout
- Low shutdown current: IQ = 0.7µA
- 16-lead plastic MSOP package
- Temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
4.2V
350mA
MSOP-EP
Surface Mount
3.3V
-
-
150°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck (Step Down)
62V
350mA
16Pins
3.3V
-
2.3MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2.3MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
