LT3973EMSE-3.3#PBF
DC-DC Switching Buck Regulator, Fixed, 4.2V to 42V in, 3.3V out, 0.75A out, MSOP-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3973EMSE-3.3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8847 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $7.210 |
| 25+ | $6.800 |
| 50+ | $6.390 |
| 100+ | $6.130 |
| 250+ | $5.860 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3973EMSE-3.3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8847 |
| Technical Datasheet | |
| Output Type | Fixed |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.2V |
| Input Voltage Max | 42V |
| Output Current | 750mA |
| Max Output Current | 750mA |
| IC Case / Package | MSOP-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.15MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.15MHz |
Product Overview
LT3973-3.3 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode, and the necessary oscillator, control and logic circuitry. A minimum dropout voltage of 530mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. A catch diode current limit provides protection against shorted outputs and overvoltage conditions, with thermal shutdown providing additional fault protection. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.75µA. Applications includes automotive battery regulation, power for portable products, industrial supplies and gate drive bias. Applications include automotive battery regulation, power for portable products, industrial supplies and gate drive bias.
- 3.3V typical output voltage at TA = 25°C, VIN = 12V, VBD = 3.3V
- Low ripple Burst Mode® operation, output ripple of <lt/> 10mVP-P
- Wide operating input voltage range from 4.2V to 42V
- Adjustable switching frequency range from 200KHz to 2.2MHz, internal catch diode current limit
- 750mA output current, integrated boost and catch diodes
- Excellent start-up and dropout performance, thermal shutdown
- Accurate programmable undervoltage lockout
- Power good flag signals when VOUT reaches 90% of the programmed output voltage
- Current mode topology is used for fast transient response and good loop stability
- 10-lead MSOP package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.2V |
| Output Current | 750mA |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 42V |
| Max Output Current | 750mA |
| No. of Pins | 10Pins |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.15MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 2.15MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
