Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3964RUHE-1#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN6980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3964RUHE-1#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN6980
TopologySynchronous Buck
LED Driver TypeIsolated
Input Voltage Min4V
Input Voltage Max36V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
36Pins
Operating Temperature Max
150°C
Qualification
-
LED Driver Type
Isolated
Input Voltage Max
36V
Output Current Max
-
Switching Frequency Typ
2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
