
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $7.690 |
| 25+ | $6.740 |
| 50+ | $6.610 |
| 122+ | $6.480 |
Product Information
Product Overview
LT®3958 is a wide input range, current mode, DC/DC converter which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC, or inverting converter. It features an internal low-side N-channel power MOSFET rated for 84V at 3.3A and driven from an internally regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3958 can be set with an external resistor over a 100KHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. Application includes automotive, telecom, and industrial.
- Current mode control provides excellent transient response
- Synchronizeable to an external clock, programmable input undervoltage lockout with hysteresis
- Programmable soft-start
- VIN operating range from 5 to 80V (TA = 25°C, VIN = 24V)
- Typical SW pin current limit is 4A (SENSE2 = SENSE1, TA = 25°C)
- Typical SW pin on voltage is 180mV (SW = 2A, TA = 25°C, VIN = 24V)
- Typical FBX pin input current is 70nA (FBX = 1.6V, TA = 25°C, VIN = 24V)
- Typical EN/UVLO voltage hysteresis is 20mV (TA = 25°C, VIN = 24V)
- 36-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
5V
3.3A
QFN-EP
Surface Mount
-
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
1MHz
Adjustable
Boost, Flyback, Inverting, SEPIC
80V
3.3A
36Pins
-
84V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
