Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3957IUHE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3124
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 10+ | $9.400 |
| 25+ | $8.550 |
| 50+ | $7.970 |
| 100+ | $7.430 |
| 250+ | $6.240 |
| 500+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3957IUHE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3124
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback, Inverting, SEPIC
Input Voltage Min3V
Input Voltage Max40V
Max Output Current5.9A
Output Current5.9A
IC Case / PackageQFN-EP
No. of Pins36Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max40V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Flyback, Inverting, SEPIC
Input Voltage Max
40V
Output Current
5.9A
No. of Pins
36Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
5.9A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
