Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3950JMSE#WTRPBFCopy
Newark Part No.09AN1952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $7.350 |
| 25+ | $6.980 |
| 50+ | $6.270 |
| 100+ | $5.750 |
| 250+ | $5.150 |
| 500+ | $4.890 |
| 1000+ | $4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3950JMSE#WTRPBFCopy
Newark Part No.09AN1952
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max60V
Output Voltage Max-
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
3V
Output Voltage Max
-
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
LED Driver Type
Non Isolated
Input Voltage Max
60V
Output Current Max
1.5A
Switching Frequency Typ
2MHz
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
