Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3935RV#PBFCopy
Newark Part No.18AM2645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.790 |
| 25+ | $5.360 |
| 50+ | $5.120 |
| 100+ | $4.880 |
| 250+ | $4.710 |
| 500+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3935RV#PBFCopy
Newark Part No.18AM2645
TopologySynchronous Buck (Step Down)
LED Driver Type-
Input Voltage Min3.6V
Input Voltage Max36V
Output Voltage Max36V
Output Current Max4A
Output Current Max4A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageLQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
3.6V
Output Voltage Max
36V
Output Current Max
4A
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
150°C
Qualification
-
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
4A
Switching Frequency Typ
2MHz
IC Case / Package
LQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
