Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $6.190 |
| 25+ | $5.700 |
| 50+ | $5.200 |
| 100+ | $4.710 |
| 250+ | $4.350 |
| 500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3932EUFD-1#PBF
Newark Part No.02AM5940
TopologySynchronous Buck (Step Down)
LED Driver Type-
Input Voltage Min3.6V
Input Voltage Max36V
Output Voltage Max36V
Output Current Max2A
Output Current Max2A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
3.6V
Output Voltage Max
36V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
2A
Switching Frequency Typ
2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability