Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 10+ | $8.330 |
| 25+ | $7.750 |
| 50+ | $7.160 |
| 100+ | $6.870 |
| 250+ | $6.580 |
| 500+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3840IUFE#PBF
Newark Part No.02AM3119
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max60V
Output Current30A
Max Output Current30A
IC Case / PackageQFN
No. of Pins38Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max60V
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
30A
No. of Pins
38Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
30A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
