Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3798HMSE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.150 |
| 25+ | $6.810 |
| 50+ | $6.460 |
| 100+ | $6.260 |
| 250+ | $6.050 |
| 500+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3798HMSE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3116
Input Voltage Min10V
Input Voltage Max38V
IC Case / PackageMSOP-EP
No. of Pins16Pins
Power Rating Max100W
TopologyIsolated Flyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency150kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Input Voltage Min
10V
IC Case / Package
MSOP-EP
Power Rating Max
100W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
38V
No. of Pins
16Pins
Topology
Isolated Flyback
Power Switch Voltage Rating
-
Switching Frequency
150kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
