Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3790IFE#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM3113RL
Cut Tape02AM3113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.060 | $16.06 |
| Total Price | $16.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 25+ | $11.880 |
| 50+ | $11.440 |
| 100+ | $11.000 |
| 250+ | $10.780 |
| 500+ | $10.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3790IFE#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM3113RL
Cut Tape02AM3113
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min4.7V
Input Voltage Max60V
Output Current10A
Max Output Current10A
IC Case / PackageTSSOP
No. of Pins38Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max60V
Efficiency98.5%
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency700kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
60V
Max Output Current
10A
No. of Pins
38Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
4.7V
Output Current
10A
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Efficiency
98.5%
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
