Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3782IFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $12.260 |
| 25+ | $11.620 |
| 50+ | $10.970 |
| 100+ | $10.570 |
| 250+ | $10.150 |
| 500+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3782IFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3112
Control ModeCurrent
Supply Voltage Min6V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)94%
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Switching Frequency465kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
40V
Duty Cycle (%)
94%
No. of Pins
28Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
6V
No. of Outputs
1Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
465kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
