Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3744IUHE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 10+ | $12.900 |
| 25+ | $11.400 |
| 50+ | $11.200 |
| 100+ | $10.990 |
| 250+ | $10.840 |
| 500+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3744IUHE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3094
TopologySynchronous Buck (Step Down)
LED Driver Type-
Input Voltage Min3.3V
Input Voltage Max36V
Output Voltage Max36V
Output Current Max40A
Output Current Max40A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
3.3V
Output Voltage Max
36V
Output Current Max
40A
IC Mounting
Surface Mount
No. of Pins
36Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
40A
Switching Frequency Typ
1MHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
