LT3693IDD#PBF
DC-DC Switching Buck Regulator, Adjustable, 3 to 36 V in, 0.79V to 30V/3.5A out, DFN-EP-10

121 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
| 10+ | $11.300 |
| 25+ | $10.540 |
| 50+ | $10.230 |
| 100+ | $9.930 |
| 250+ | $9.620 |
Product Information
Product Overview
LT3693 is an adjustable frequency (200KHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 95m switch is included on the die along with a boost schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1μA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. Applications include automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies and wall transformer regulation.
- Wide input range from 3.6V to 36V, 3.5A maximum output current
- Low shutdown current of IQ <lt/> 1μA
- Integrated boost diode, synchronizable between 250KHz to 2MHz
- Power good flag, saturating switch design, 95mohm on-resistance
- 0.790V feedback reference voltage, output voltage range from 0.79V to 30V
- Thermal protection, soft-start capability
- 10-lead plastic DFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
3.5A
DFN-EP
Surface Mount
790mV
2.45MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.45MHz
Adjustable
Buck (Step Down)
36V
3.5A
10Pins
-
30V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
