Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3692EUH#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM5936
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 10+ | $10.720 |
| 25+ | $10.410 |
| 50+ | $9.390 |
| 100+ | $8.850 |
| 250+ | $7.780 |
| 500+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3692EUH#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM5936
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Max Output Current3.5A
Output Current3.5A
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency1.075MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
3.5A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1.075MHz
No. of Outputs
2Outputs
Input Voltage Min
3V
Max Output Current
3.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
