LT3682IDD#PBF
DC-DC Switching Buck Regulator, Adjustable, 3.6 to 36 V in, 0.8 to 20V/1A out, DFN-EP-12

Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $8.140 |
| 25+ | $7.570 |
| 50+ | $7.340 |
| 100+ | $7.100 |
| 250+ | $6.870 |
Product Information
Product Overview
LT3682 is an adjustable frequency (250KHz to 2.2MHz) monolithic buck switching regulator that accepts input voltages upto 36V. A high efficiency 0.5ohm switch is included on the device along with a boost diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. A SYNC pin allows the user to synchronize the part to an external clock, and to choose between low ripple burst mode operation and standard PWM operation. The low ripple burst mode maintains high efficiency at low output currents while keeping output ripple below 15mV in typical applications. Shutdown reduces input supply current to less than 1μA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). It is used in application such as automotive battery regulation, automotive entertainment systems, industrial supplies, power for portable products, distributed supply regulation etc.
- Input voltage range is 3.6V to 36V, 1A output current
- Overvoltage lockout protects circuits through 60V transients
- Output ripple is 15mVP-P
- Short-circuit protected
- 0.8V feedback reference voltage
- Output voltage range is 0.8V to 20V
- Soft-start capability, power good flag
- Quiescent current from VIN is 0.01μA typ at (VRUN/SS = 0.2V, TA = 25°C)
- Operating temperature is -40°C to 125°C
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.6V
1A
DFN-EP
Surface Mount
800mV
2.2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.2MHz
Adjustable
Buck (Step Down)
36V
1A
12Pins
-
20V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
