Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3669EUFD-2#TRPBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM3086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 10+ | $9.120 |
| 25+ | $8.490 |
| 50+ | $8.140 |
| 100+ | $7.790 |
| 250+ | $7.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3669EUFD-2#TRPBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM3086
IC Interface Type-
Interface ApplicationsIndustrial Sensors and Actuators
Supply Voltage Min7.5V
Supply Voltage Max40V
Interface Case StyleQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
7.5V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Interface Applications
Industrial Sensors and Actuators
Supply Voltage Max
40V
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
