Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3652HVIDD#PBFCopy
Newark Part No.02AM3080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
| 10+ | $9.200 |
| 25+ | $8.560 |
| 50+ | $8.180 |
| 100+ | $7.790 |
| 250+ | $7.410 |
| 500+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3652HVIDD#PBFCopy
Newark Part No.02AM3080
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol
Input Voltage34V
Battery Charge Voltage18V
Charge Current2A
IC Case / PackageDFN-EP
No. of Pins12Pins
No. of Cells5Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol
Battery Charge Voltage
18V
IC Case / Package
DFN-EP
No. of Cells
5Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
34V
Charge Current
2A
No. of Pins
12Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
