Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3640EFE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM5934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.090 |
| 25+ | $8.590 |
| 50+ | $8.080 |
| 100+ | $7.770 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3640EFE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM5934
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck, Synchronous Buck
Input Voltage Min4V
Input Voltage Max35V
Max Output Current1.3A
Output Current1.3A
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck, Synchronous Buck
Input Voltage Max
35V
Output Current
1.3A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
2.5MHz
No. of Outputs
2Outputs
Input Voltage Min
4V
Max Output Current
1.3A
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
