Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $5.820 |
| 25+ | $5.080 |
| 50+ | $4.770 |
| 100+ | $4.450 |
| 363+ | $4.140 |
| 605+ | $3.740 |
Product Information
Product Overview
LT3580 is a PWM DC/DC converter containing an internal 2A, 42V switch. The LT3580 can be configured as either a boost, SEPIC or inverting converter. Capable of generating 12V at 550mA or –12V at 350mA from a 5V input, the LT3580 is ideal for many local power supply designs. The LT3580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT3580 can be synchronized to an external clock. The free running or synchronized switching frequency range of the part can be set between 200kHz and 2.5MHz. The LT3580 also features innovative active low SHDN pin circuitry that allows for slowly varying input signals and an adjustable under voltage lockout function. Typical applications include VFD Bias Supplies, TFT-LCD Bias Supplies, GPS Receivers, DSL Modems and Local Power Supply.
- Adjustable switching frequency
- Single feedback resistor sets VOUT
- Wide input voltage range from 2.5V to 32V
- Low VCESAT switch: 300mV at 1.5A (typical)
- Integrated soft-start function
- Frequency foldback
- Easily configurable as a boost or inverting converter
- User configurable under voltage lockout (UVLO)
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
2A
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Adjustable
Boost, Inverting, SEPIC
32V
2A
8Pins
-
42V
88%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate