
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 10+ | $7.020 |
| 25+ | $6.340 |
| 74+ | $6.210 |
| 111+ | $6.070 |
| 259+ | $5.930 |
| 518+ | $5.860 |
Product Information
Product Overview
LT3574 is a monolithic switching regulator specifically designed for the isolated flyback topology. No third winding or opto-isolator is required for regulation. The part senses the isolated output voltage directly from the primary side flyback waveform. It utilizes boundary mode operation to provide a small magnetic solution with improved load regulation. The output voltage is easily set with two external resistors and the transformer turns ratio. Off-the-shelf transformers are available for many applications. It is widely used in application such as industrial, automotive and medical isolated power supplies etc.
- Input voltage range is 3V to 40V
- Switch current limit is 0.9A typical
- Boundary mode operation, no transformer third winding or opto-isolator required for regulation
- Improved primary-side winding feedback load regulation
- VOUT set with two external resistors
- BIAS pin for internal bias supply and power NPN driver
- Programmable soft-start, programmable power switch current limit
- Minimum switching frequency is 40KHz typical at (VC = 0.35V)
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
650mA
MSOP
Surface Mount
-
1MHz
-40°C
-
MSL 1 - Unlimited
MSOP
1MHz
Adjustable
Isolated Flyback
40V
650mA
16Pins
-
60V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
