
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 10+ | $7.840 |
| 25+ | $7.160 |
| 50+ | $7.010 |
| 100+ | $6.860 |
| 250+ | $6.710 |
| 500+ | $6.430 |
Product Information
Product Overview
LT3511 is a high voltage monolithic switching regulator specifically designed for the isolated flyback topology. No third winding or opto-isolator is required for regulation as the part senses output voltage directly from the primary-side flyback waveform. Two external resistors and the transformer turns ratio easily set the output voltage. Off-the-shelf transformers are available for several applications. The high level of integration and the use of boundary mode operation results in a simple, clean, tightly regulated application solution to the traditionally tough problem of isolated power delivery. It is widely used in application such as isolated telecom power supplies, isolated auxiliary/housekeeping power supplies, isolated industrial, automotive and medical power supplies etc.
- Input voltage range is 4.5V to 100V
- Internal 240mA, 150V power switch
- Boundary mode operation
- No transformer third winding or opto-isolator required for regulation
- Improved primary-side winding feedback load regulation
- VOUT set with two external resistors, no external start-up resistor
- BIAS pin for internal bias supply and power switch driver
- Switch VCESAT is 0.3V typical
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4.5V
240mA
MSOP-EP
Surface Mount
-
650kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
650kHz
Adjustable
Isolated Flyback
100V
240mA
16Pins
-
150V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
