LT3509EDE#PBF
DC/DC Switching Regulator, Buck, 2 Output, 3.6 V to 36 V in, 0.7A out, 2.15MHz, DFN-EP-14

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3509EDE#PBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 51AK8711 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 10+ | $8.160 |
| 25+ | $7.770 |
| 50+ | $7.380 |
| 100+ | $6.990 |
| 250+ | $6.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3509EDE#PBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 51AK8711 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 3.6V |
| Input Voltage Max | 36V |
| Max Output Current | 700mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.15MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | 2.15MHz |
Product Overview
LT3509 is a dual, current mode, step-down switching regulator, with internal power switches each capable of providing 700mA output current. This regulator provides a compact and robust solution for multi-rail systems in harsh environments. It incorporates several protection features including overvoltage lockout and cycle-by-cycle current limit. The loop compensation components and the boost diodes are integrated on-chip. Switching frequency is set by a single external resistor. External synchronization is also possible. The high maximum switching frequency allows the use of small inductors and ceramic capacitors for low ripple. Constant frequency operation above the AM band avoids interference with radio reception, making this well suited for automotive applications. This has an independent shutdown and soft-start control pin. Typical applications are automotive electronics, industrial controls, wall transformer regulation, networking devices, CPU, DSP or FPGA power.
- Two 700mA switching regulators with internal power switches
- VIN undervoltage lockout is 3.6V
- VIN overvoltage lockout is 40V, thermal shutdown provides additional protection
- Input quiescent current is 2.2mA at not switching VFB <gt/> 0.8V
- Input shutdown current is 15µA at V(RUN/SS[1,2]) <lt/> 0.3V
- Overvoltage lockout protects circuit through 60V supply transients
- Short-circuit robust, low dropout voltage is 95% maximum duty cycle
- Adjustable 300kHz to 2.2MHz switching frequency synchronizable over the full range
- Uses small inductors and ceramic capacitors, integrated boost diodes, internal compensation
- 14-lead (4mm × 3mm) plastic DFN package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 2Outputs |
| Input Voltage Min | 3.6V |
| Max Output Current | 700mA |
| No. of Pins | 14Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.15MHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 36V |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2.15MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
