
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.410 | $5.41 |
| Total Price | $5.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 25+ | $3.800 |
| 50+ | $3.630 |
| 100+ | $3.450 |
| 250+ | $3.280 |
| 500+ | $3.170 |
| 1000+ | $3.080 |
| 2500+ | $3.020 |
Product Information
Product Overview
LT3494 is a low noise boost converter with integrated power switch, schottky diode and output disconnect circuitry. The parts use a novel control technique resulting in low output voltage ripple as well as high efficiency over a wide load current range. This technique guarantees that the switching frequency stays above the audio band for the entire load range. The internal disconnect circuitry allows the output voltage to be isolated from the input during shutdown. An auxiliary reference input (CTRL pin) overrides the internal 1.225V feedback reference with any lower value allowing full control of the output voltage during operation. It is widely used in application such as OLED power, low noise power, MP3 players etc.
- Quiescent current is 65μA typical
- Quiescent current in shutdown is 1μA maximum
- Switching frequency is non-audible over entire load range
- Switch current limit is 180mA typical
- Integrated schottky diode, integrated output disconnect
- Integrated output dimming
- Wide input voltage range is 2.3V to 16V
- Wide output voltage range upto 40V
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.3V
180mA
DFN-EP
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Adjustable
Boost (Step Up)
16V
180mA
8Pins
-
40V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
