Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3483AEDC#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3059RL
Cut Tape02AM3059
Your Part Number
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.390 | $7.39 |
| Total Price | $7.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 25+ | $5.290 |
| 50+ | $5.070 |
| 100+ | $4.840 |
| 250+ | $4.740 |
| 500+ | $4.650 |
| 1000+ | $4.550 |
| 2500+ | $4.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3483AEDC#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3059RL
Cut Tape02AM3059
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min2.5V
Input Voltage Max16V
Output Current400mA
Max Output Current400mA
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-38V
Output Voltage Max-
Efficiency-
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Inverting
Input Voltage Max
16V
Max Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
85°C
Qualification
-
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
400mA
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
-38V
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
