
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3479EFE#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51AK8667 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 10+ | $9.240 |
| 25+ | $8.800 |
| 50+ | $8.370 |
| 100+ | $7.930 |
| 250+ | $7.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3479EFE#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51AK8667 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 24V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 42V |
| Switching Frequency Typ | 3.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 3.5MHz |
Product Overview
LT3479 is a current mode, fixed frequency step-up DC/DC converter with an internal 3A, 42V switch. Efficiencies of upto 89% can be achieved in typical applications. It features a programmable soft-start function to limit inductor current during start-up and inrush current protection to protect the device during shorts and line transients. Both inputs of the error amplifier are available to the user allowing positive and negative output voltages. Through an external resistor, the user can program the switching frequency from 200KHz to 3.5MHz. It is widely used in application such as high power LED driver, DSL modems, distributed power etc.
- Wide input voltage range is 2.5V to 24V
- Soft-start, protection against input short circuits and hot plugging
- Low VCESAT switch is 0.3V typical at 2.5A
- Capable of positive and negative outputs
- Quiescent current is 0.1μA typical at (VIN = 2.5V, VSHDN = 0V)
- Reference voltage line regulation is 0.01%/V typical at (2.5V <lt/> VIN <lt/> 24V, VC = 0.3V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.5V |
| Output Current | 3A |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 3.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP-EP |
| Switching Frequency | 3.5MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 24V |
| Max Output Current | 3A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 42V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
