Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3470HTS8#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM3056RL
Cut Tape02AM3056
Your Part Number
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.560 | $11.56 |
| Total Price | $11.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 25+ | $8.400 |
| 50+ | $8.050 |
| 100+ | $7.700 |
| 250+ | $7.460 |
| 500+ | $7.380 |
| 1000+ | $7.290 |
| 2500+ | $6.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3470HTS8#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM3056RL
Cut Tape02AM3056
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Output Current200mA
Max Output Current200mA
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max16V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
200mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
200mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
